001.19.322 | Ettinger

Countersunk head screw, internal hexagon, M3, Ø 6.72 mm, 6 mm, steel, stainless, DIN 7991/ISO 10642, 001.19.322

Order No.: 16H1574
EAN: 4070211009396
MPN:
001.19.322
1.19.322
001.19.322 Ettinger Screws, Threaded Rods Image 1
001.19.322 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0595 € *
Available in 5 Days: 6,200 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0488 €
500 pcs.
0.0428 €
1000 pcs.
0.0393 €
5000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.19.322, Ettinger

Countersunk Screw ISO 10642, M3 x 6 mm, A2 Plain Stainless Steel, Hexagon Socket.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type internal hexagon
Thread size M3
Length 6 mm
diameter 6.72 mm
Head shape countersunk head
Material steel, stainless
Standard number DIN 7991/ISO 10642
Logistics
Property Value
Customs tariff number 73181562
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes