001.18.671 | Ettinger
Pan head screw, PZ cross slot, M6, Ø 12 mm, 20 mm, steel, galvanized, ISO 7045, 001.18.671
Order No.: 16H1959
EAN: 4070211031243
MPN:
001.18.671
1.18.671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1345 €
50 pcs.
0.1190 €
100 pcs.
0.1035 €
500 pcs.
0.0952 €
1000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.18.671, Ettinger
Pan Head Screw, ISO 7045, M6 x 20 mm, Steel 4.8 Zinc Plated, Pozidriv pan-head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M6 | |
| Length | 20 mm | |
| diameter | 12 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |