001.18.311 | Ettinger

Pan head screw, PZ cross slot, M3, Ø 6 mm, 5 mm, steel, galvanized, ISO 7045, 001.18.311

Order No.: 16H1937
EAN: 4070211031021
MPN:
001.18.311
1.18.311
001.18.311 Ettinger Screws, Threaded Rods Image 1
001.18.311 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0428 € *
Available in 5 Days: 1,400 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0428 €
50 pcs.
0.0381 €
100 pcs.
0.0333 €
500 pcs.
0.0309 €
1000 pcs.
0.0274 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.18.311, Ettinger

Pan Head Screw, ISO 7045, M3 x 5 mm, Steel 4.8 Zinc Plated, Pozidriv pan-head.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PZ cross slot
Thread size M3
Length 5 mm
diameter 6 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181558
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes