001.18.321 | Ettinger
Pan head screw, PZ cross slot, M3, Ø 6 mm, 6 mm, steel, galvanized, ISO 7045, 001.18.321
Order No.: 16H1938
EAN: 4070211031038
MPN:
001.18.321
1.18.321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0405 € *
Available in 5 Days: 48,200 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0405 €
50 pcs.
0.0357 €
100 pcs.
0.0309 €
500 pcs.
0.0286 €
1000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.18.321, Ettinger
Pan Head Screw, ISO 7045, M3 x 6 mm, Steel 4.8 Zinc Plated, Pozidriv pan-head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M3 | |
| Length | 6 mm | |
| diameter | 6 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |