001.18.641 | Ettinger

Pan head screw, PZ cross slot, M6, Ø 12 mm, 10 mm, steel, galvanized, ISO 7045, 001.18.641

Order No.: 16H1957
EAN: 4070211031229
MPN:
001.18.641
1.18.641
001.18.641 Ettinger Screws, Threaded Rods Image 1
001.18.641 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0785 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
50 pcs.
0.0702 €
100 pcs.
0.0607 €
500 pcs.
0.0559 €
1000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.18.641, Ettinger

Pan Head Screw, ISO 7045, M6 x 10 mm, Steel 4.8 Zinc Plated, Pozidriv pan-head.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PZ cross slot
Thread size M6
Length 10 mm
diameter 12 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes