001.18.531 | Ettinger
Pan head screw, PZ cross slot, M5, Ø 10 mm, 8 mm, steel, galvanized, ISO 7045, 001.18.531
Order No.: 16H1952
EAN: 4070211031175
MPN:
001.18.531
1.18.531
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1012 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
50 pcs.
0.0893 €
100 pcs.
0.0774 €
500 pcs.
0.0714 €
1000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.18.531, Ettinger
Pan Head Screw, ISO 7045, M5 x 8 mm, Steel 4.8 Zinc Plated, Pozidriv pan-head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M5 | |
| Length | 8 mm | |
| diameter | 10 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |