001.18.431 | Ettinger

Pan head screw, PZ cross slot, M4, Ø 8 mm, 8 mm, steel, galvanized, ISO 7045, 001.18.431

Order No.: 16H1948
EAN: 4070211031137
MPN:
001.18.431
1.18.431
001.18.431 Ettinger Screws, Threaded Rods Image 1
001.18.431 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0309 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0309 €
50 pcs.
0.0274 €
100 pcs.
0.0238 €
500 pcs.
0.0226 €
1000 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.18.431, Ettinger

Pan Head Screw, ISO 7045, M4 x 8 mm, Steel 4.8 Zinc Plated, Pozidriv pan-head.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PZ cross slot
Thread size M4
Length 8 mm
diameter 8 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181558
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes