001.17.663 | Ettinger
Flat head screw, PH cross slot, M6, Ø 12 mm, 16 mm, steel, nickel-plated, ISO 7045, 001.17.663
Order No.: 16H2903
EAN: 4070211024184
MPN:
001.17.663
1.17.663
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available in 5 Days: 6,100 pcs. - if ordered today
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.2618 €
500 pcs.
0.2309 €
1000 pcs.
0.2011 €
5000 pcs.
0.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.17.663, Ettinger
Flat Head Screw, ISO 7045 M6 x 16 mm, Steel 4.8 Nickel-Plated, Cross Recessed Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M6 | |
| Length | 16 mm | |
| diameter | 12 mm | |
| Head shape | oval-head | |
| Material | steel, nickel-plated | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |