001.17.263 | Ettinger
Flat head screw, PH cross slot, M2.5, Ø 5 mm, 16 mm, steel, nickel-plated, ISO 7045, 001.17.263
Order No.: 16H2888
EAN: 4070211024030
MPN:
001.17.263
1.17.263
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0785 € *
Available in 5 Days: 25,800 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
100 pcs.
0.0678 €
500 pcs.
0.0607 €
1000 pcs.
0.0524 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.17.263, Ettinger
Flat Head Screw, ISO 7045 M2,5 x 16 mm, Steel 4.8 Nickel-Plated, Cross Recessed Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2.5 | |
| Length | 16 mm | |
| diameter | 5 mm | |
| Head shape | oval-head | |
| Material | steel, nickel-plated | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |