001.17.123 | Ettinger
Flat head screw, PH cross slot, M2, Ø 4 mm, 6 mm, steel, nickel-plated, ISO 7045, 001.17.123
Order No.: 16H2883
EAN: 4070211023989
MPN:
001.17.123
1.17.123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1392 € *
Available in 5 Days: 2,200 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1392 €
100 pcs.
0.1202 €
500 pcs.
0.1071 €
1000 pcs.
0.0928 €
5000 pcs.
0.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.17.123, Ettinger
Flat Head Screw, ISO 7045 M2 x 6 mm, Steel 4.8 Nickel-Plated, Cross Recessed Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2 | |
| Length | 6 mm | |
| diameter | 4 mm | |
| Head shape | oval-head | |
| Material | steel, nickel-plated | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |