001.17.533 | Ettinger

Flat head screw, PH cross slot, M5, Ø 10 mm, 8 mm, steel, nickel-plated, ISO 7045, 001.17.533

Order No.: 16H2902
EAN: 4070211024177
MPN:
001.17.533
1.17.533
001.17.533 Ettinger Screws, Threaded Rods Image 1
001.17.533 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0714 € *
Available in 5 Days: 18,400 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0619 €
500 pcs.
0.0547 €
1000 pcs.
0.0476 €
5000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.17.533, Ettinger

Flat Head Screw, ISO 7045 M5 x 8 mm, Steel 4.8 Nickel-Plated, Cross Recessed Pan Head.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M5
Length 8 mm
diameter 10 mm
Head shape oval-head
Material steel, nickel-plated
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes