001.17.223 | Ettinger

Flat head screw, PH cross slot, M2.5, Ø 5 mm, 6 mm, steel, nickel-plated, ISO 7045, 001.17.223

Order No.: 16H2885
EAN: 4070211024009
MPN:
001.17.223
1.17.223
001.17.223 Ettinger Screws, Threaded Rods Image 1
001.17.223 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0452 € *
Available in 5 Days: 102,500 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0452 €
100 pcs.
0.0393 €
500 pcs.
0.0345 €
1000 pcs.
0.0298 €
5000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.17.223, Ettinger

Flat Head Screw, ISO 7045 M2,5 x 6 mm, Steel 4.8 Nickel-Plated, Cross Recessed Pan Head.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M2.5
Length 6 mm
diameter 5 mm
Head shape oval-head
Material steel, nickel-plated
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes