001.16.538 | Ettinger

Cylinder head screw, internal hexagon, M5, Ø 8.5 mm, 8 mm, steel, galvanized, DIN 6912, 001.16.538

Order No.: 16H2510
EAN: 4070211032561
MPN:
001.16.538
1.16.538
001.16.538 Ettinger Screws, Threaded Rods Image 1
001.16.538 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.6307 €
100 pcs.
0.5355 €
500 pcs.
0.4760 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Head Screw, 001.16.538, Ettinger

Socket Head Screw, DIN 6912, M5 x 8 mm, Steel 8.8 Zinc Plated, Hexagon.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M5
Length 8 mm
diameter 8.5 mm
Head shape cylinder head
Material steel, galvanized
Standard number DIN 6912
Logistics
Property Value
Customs tariff number 73181568
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back