001.16.458 | Ettinger
Cylinder head screw, internal hexagon, M4, Ø 7 mm, 12 mm, steel, galvanized, DIN 6912, 001.16.458
Order No.: 16H2508
EAN: 4070211032547
MPN:
001.16.458
1.16.458
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1761 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1761 €
50 pcs.
0.1559 €
100 pcs.
0.1357 €
500 pcs.
0.1226 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Head Screw, 001.16.458, Ettinger
Socket Head Screw, DIN 6912, M4 x 12 mm, Stainless Steel A2, Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M4 | |
| Length | 12 mm | |
| diameter | 7 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | DIN 6912 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |