001.14.499 | Ettinger

Cylinder head screw, slotted, M4, Ø 7 mm, 30 mm, steel, stainless, DIN 84/ISO 1207, 001.14.499

Order No.: 16H1739
EAN: 4070211012020
MPN:
001.14.499
1.14.499
001.14.499 Ettinger Screws, Threaded Rods Image 1
001.14.499 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1821 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1821 €
100 pcs.
0.1583 €
500 pcs.
0.1392 €
1000 pcs.
0.1214 €
5000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.499, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M4 x 30 mm, A4 Plain Stainless Steel Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M4
Length 30 mm
diameter 7 mm
Head shape cylinder head
Material steel, stainless
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181552
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes