001.14.439 | Ettinger
Cylinder head screw, slotted, M4, Ø 7 mm, 8 mm, steel, stainless, DIN 84/ISO 1207, 001.14.439
Order No.: 16H1735
EAN: 4070211011986
MPN:
001.14.439
1.14.439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1107 € *
Available in 5 Days: 1,100 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1107 €
100 pcs.
0.0964 €
500 pcs.
0.0845 €
1000 pcs.
0.0738 €
5000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.14.439, Ettinger
Cheese Head Screw DIN 84/ISO 1207, M4 x 8 mm, A4 Plain Stainless Steel Slotted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 8 mm | |
| diameter | 7 mm | |
| Head shape | cylinder head | |
| Material | steel, stainless | |
| Standard number | DIN 84/ISO 1207 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |