001.14.339 | Ettinger

Cylinder head screw, slotted, M3, Ø 5.5 mm, 8 mm, steel, stainless, DIN 84/ISO 1207, 001.14.339

Order No.: 16H1730
EAN: 4070211011931
MPN:
001.14.339
1.14.339
001.14.339 Ettinger Screws, Threaded Rods Image 1
001.14.339 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1071 € *
Available: 90 pcs.
Available in 5 Days: 4,400 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
100 pcs.
0.0928 €
500 pcs.
0.0821 €
1000 pcs.
0.0714 €
5000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.339, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M3 x 8 mm, A4 Plain Stainless Steel Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M3
Length 8 mm
diameter 5.5 mm
Head shape cylinder head
Material steel, stainless
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181552
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15