001.14.479 | Ettinger
Cylinder head screw, slotted, M4, Ø 7 mm, 20 mm, steel, stainless, DIN 84/ISO 1207, 001.14.479
Order No.: 16H1737
EAN: 4070211012006
MPN:
001.14.479
1.14.479
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1059 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1059 €
100 pcs.
0.0916 €
500 pcs.
0.0809 €
1000 pcs.
0.0702 €
5000 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.14.479, Ettinger
Cheese Head Screw DIN 84/ISO 1207, M4 x 20 mm, A4 Plain Stainless Steel Slotted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 20 mm | |
| diameter | 7 mm | |
| Head shape | cylinder head | |
| Material | steel, stainless | |
| Standard number | DIN 84/ISO 1207 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |