001.14.362 | Ettinger
Cylinder head screw, slotted, M3, Ø 5.5 mm, 16 mm, steel, stainless, DIN 84/ISO 1207, 001.14.362
Order No.: 16H1651
EAN: 4070211011146
MPN:
001.14.362
1.14.362
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0631 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0631 €
100 pcs.
0.0547 €
500 pcs.
0.0476 €
1000 pcs.
0.0417 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.14.362, Ettinger
Cheese Head Screw DIN 84/ISO 1207, M3 x 16 mm, A2 Plain Stainless Steel Slotted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Length | 16 mm | |
| diameter | 5.5 mm | |
| Head shape | cylinder head | |
| Material | steel, stainless | |
| Standard number | DIN 84/ISO 1207 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |