001.14.007 | Ettinger
Cylinder head screw, slotted, M1.6, Ø 3 mm, 3 mm, steel, stainless, DIN 84/ISO 1207, 001.14.007
Order No.: 16H1630
EAN: 4070211010934
MPN:
001.14.007
1.14.007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Available in 5 Days: 2,200 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.1190 €
500 pcs.
0.1059 €
1000 pcs.
0.0916 €
5000 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.14.007, Ettinger
Cheese Head Screw DIN 84/ISO 1207, M1.6 x 3 mm, A2 Plain Stainless Steel Slotted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Thread size | M1.6 | |
| Length | 3 mm | |
| diameter | 3 mm | |
| Head shape | cylinder head | |
| Material | steel, stainless | |
| Standard number | DIN 84/ISO 1207 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |