001.14.012 | Ettinger

Cylinder head screw, slotted, M1.6, Ø 3 mm, 5 mm, steel, stainless, DIN 84/ISO 1207, 001.14.012

Order No.: 16H1631
EAN: 4070211010941
MPN:
001.14.012
1.14.012
001.14.012 Ettinger Screws, Threaded Rods Image 1
001.14.012 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1380 € *
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.1190 €
500 pcs.
0.1059 €
1000 pcs.
0.0916 €
5000 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.012, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M1.6 x 5 mm, A2 Plain Stainless Steel Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M1.6
Length 5 mm
diameter 3 mm
Head shape cylinder head
Material steel, stainless
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181552
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes