001.14.349 | Ettinger

Cylinder head screw, slotted, M3, Ø 5.5 mm, 10 mm, steel, stainless, DIN 84/ISO 1207, 001.14.349

Order No.: 16H1731
EAN: 4070211011948
MPN:
001.14.349
1.14.349
001.14.349 Ettinger Screws, Threaded Rods Image 1
001.14.349 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0631 €
100 pcs.
0.0547 €
500 pcs.
0.0476 €
1000 pcs.
0.0417 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.349, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M3 x 10 mm, A4 Plain Stainless Steel Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M3
Length 10 mm
diameter 5.5 mm
Head shape cylinder head
Material steel, stainless
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181552
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes