001.14.253 | Ettinger
Cylinder head screw, slotted, M2.5, Ø 4.5 mm, 12 mm, steel, nickel-plated, DIN 84/ISO 1207, 001.14.253
Order No.: 16H1709
EAN: 4070211011726
MPN:
001.14.253
1.14.253
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1321 € *
Available in 5 Days: 6,700 pcs. - if ordered today
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1321 €
100 pcs.
0.1142 €
500 pcs.
0.1012 €
1000 pcs.
0.0881 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.14.253, Ettinger
Cheese Head Screw DIN 84/ISO 1207, M2.5 x 12 mm, Nickel-Plated Steel 4.8 Slotted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Thread size | M2.5 | |
| Length | 12 mm | |
| diameter | 4.5 mm | |
| Head shape | cylinder head | |
| Material | steel, nickel-plated | |
| Standard number | DIN 84/ISO 1207 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |