001.14.203 | Ettinger
Cylinder head screw, slotted, M2.5, Ø 4.5 mm, 4 mm, steel, nickel-plated, DIN 84/ISO 1207, 001.14.203
Order No.: 16H1707
EAN: 4070211011702
MPN:
001.14.203
1.14.203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0500 € *
Available in 5 Days: 53,500 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0500 €
100 pcs.
0.0428 €
500 pcs.
0.0381 €
1000 pcs.
0.0333 €
5000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.14.203, Ettinger
Cheese Head Screw DIN 84/ISO 1207, M2.5 x 4 mm, Nickel-Plated Steel 4.8 Slotted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Thread size | M2.5 | |
| Length | 4 mm | |
| diameter | 4.5 mm | |
| Head shape | cylinder head | |
| Material | steel, nickel-plated | |
| Standard number | DIN 84/ISO 1207 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |