001.14.239 | Ettinger

Cylinder head screw, slotted, M2.5, Ø 4.5 mm, 8 mm, steel, stainless, DIN 84/ISO 1207, 001.14.239

Order No.: 16H1722
EAN: 4070211011856
MPN:
001.14.239
1.14.239
001.14.239 Ettinger Screws, Threaded Rods Image 1
001.14.239 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0809 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
100 pcs.
0.0702 €
500 pcs.
0.0619 €
1000 pcs.
0.0536 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.239, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M2.5 x 8 mm, A4 Plain Stainless Steel Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M2.5
Length 8 mm
diameter 4.5 mm
Head shape cylinder head
Material steel, stainless
Standard number DIN 84/ISO 1207
Logistics
Property Value
Country of origin TH
Customs tariff number 73181552
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes