001.14.208 | Ettinger

Cylinder head screw, slotted, M2.5, Ø 4.5 mm, 3 mm, steel, stainless, DIN 84/ISO 1207, 001.14.208

Order No.: 16H1640
EAN: 4070211011030
MPN:
001.14.208
1.14.208
001.14.208 Ettinger Screws, Threaded Rods Image 1
001.14.208 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0607 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0607 €
100 pcs.
0.0524 €
500 pcs.
0.0464 €
1000 pcs.
0.0405 €
5000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.208, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M2.5 x 3 mm, A2 Plain Stainless Steel Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M2.5
Length 3 mm
diameter 4.5 mm
Head shape cylinder head
Material steel, stainless
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181552
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes