001.14.132 | Ettinger

Cylinder head screw, slotted, M2, Ø 3.8 mm, 8 mm, steel, stainless, DIN 84/ISO 1207, 001.14.132

Order No.: 16H1637
EAN: 4070211011009
MPN:
001.14.132
1.14.132
001.14.132 Ettinger Screws, Threaded Rods Image 1
001.14.132 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0452 € *
Available in 5 Days: 1,900 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0452 €
100 pcs.
0.0393 €
500 pcs.
0.0345 €
1000 pcs.
0.0298 €
5000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.132, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M2 x 8 mm, A2 Plain Stainless Steel Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M2
Length 8 mm
diameter 3.8 mm
Head shape cylinder head
Material steel, stainless
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181552
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes