001.12.592 | Ettinger

Countersunk head screw, PH cross slot, M5, Ø 9.2 mm, 30 mm, steel, stainless, ISO 7047, 001.12.592

Order No.: 14H9195
EAN: 4070211033032
MPN:
001.12.592
1.12.592
001.12.592 Ettinger Screws, Threaded Rods Image 1
001.12.592 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1142 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1142 €
50 pcs.
0.0988 €
100 pcs.
0.0881 €
500 pcs.
0.0762 €
1000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.12.592, Ettinger

Countersunk Screw, ISO 7047, M5 x 30 mm,Stahl rostfrei A2 blank, Cross Recessed.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M5
Length 30 mm
diameter 9.2 mm
Head shape countersunk head
Material steel, stainless
Standard number ISO 7047
Logistics
Property Value
Customs tariff number 73181552
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes