001.12.332 | Ettinger

Countersunk head screw, PH cross slot, M3, Ø 5.6 mm, 8 mm, steel, stainless, ISO 7047, 001.12.332

Order No.: 14H9191
EAN: 4070211032998
MPN:
001.12.332
1.12.332
001.12.332 Ettinger Screws, Threaded Rods Image 1
001.12.332 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0488 € *
Available in 5 Days: 3,100 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0488 €
50 pcs.
0.0417 €
100 pcs.
0.0369 €
500 pcs.
0.0321 €
1000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.12.332, Ettinger

Countersunk Screw, ISO 7047, M3 x 8 mm,Stahl rostfrei A2 blank, Cross Recessed.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M3
Length 8 mm
diameter 5.6 mm
Head shape countersunk head
Material steel, stainless
Standard number ISO 7047
Logistics
Property Value
Customs tariff number 73181552
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes