001.12.540 | Ettinger
Countersunk head screw, PH cross slot, M5, Ø 9.2 mm, 10 mm, steel, galvanized, ISO 7046, 001.12.540
Order No.: 16H2768
EAN: 4070211022043
MPN:
001.12.540
1.12.540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 2,800 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2975 €
500 pcs.
0.2689 €
1000 pcs.
0.2416 €
5000 pcs.
0.2154 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.540, Ettinger
Countersunk Screw, ISO 7046, M5 x 10 mm, Phillips, Galvanized Steel 4.8, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M5 | |
| Length | 10 mm | |
| diameter | 9.2 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |