001.12.140 | Ettinger
Countersunk head screw, PH cross slot, M2, Ø 3.8 mm, 10 mm, steel, galvanized, ISO 7046, 001.12.140
Order No.: 16H2752
EAN: 4070211021886
MPN:
001.12.140
1.12.140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2285 € *
Available in 5 Days: 2,200 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2285 €
100 pcs.
0.1904 €
500 pcs.
0.1678 €
1000 pcs.
0.1523 €
5000 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.140, Ettinger
Countersunk Screw, ISO 7046, M2 x 10 mm, Phillips, Galvanized Steel 4.8, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2 | |
| Length | 10 mm | |
| diameter | 3.8 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |