001.12.450 | Ettinger

Countersunk head screw, PH cross slot, M4, Ø 7.5 mm, 12 mm, steel, galvanized, ISO 7046, 001.12.450

Order No.: 16H2766
EAN: 4070211022029
MPN:
001.12.450
1.12.450
001.12.450 Ettinger Screws, Threaded Rods Image 1
001.12.450 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0785 € *
Available in 5 Days: 23,500 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
100 pcs.
0.0655 €
500 pcs.
0.0571 €
1000 pcs.
0.0524 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.12.450, Ettinger

Countersunk Screw, ISO 7046, M4 x 12 mm, Phillips, Galvanized Steel 4.8, Black.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M4
Length 12 mm
diameter 7.5 mm
Head shape countersunk head
Material steel, galvanized
Standard number ISO 7046
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes