001.12.430 | Ettinger
Countersunk head screw, PH cross slot, M4, Ø 7.5 mm, 8 mm, steel, galvanized, ISO 7046, 001.12.430
Order No.: 16H2764
EAN: 4070211022005
MPN:
001.12.430
1.12.430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2487 € *
Available in 5 Days: 6,600 pcs. - if ordered today
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2487 €
100 pcs.
0.2071 €
500 pcs.
0.1821 €
1000 pcs.
0.1654 €
5000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.430, Ettinger
Countersunk Screw, ISO 7046, M4 x 8 mm, Phillips, Galvanized Steel 4.8, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M4 | |
| Length | 8 mm | |
| diameter | 7.5 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |