001.12.220 | Ettinger
Countersunk head screw, PH cross slot, M2.5, Ø 4.7 mm, 6 mm, steel, galvanized, ISO 7046, 001.12.220
Order No.: 16H2755
EAN: 4070211021916
MPN:
001.12.220
1.12.220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1571 € *
Available in 5 Days: 3,100 pcs. - if ordered today
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1571 €
100 pcs.
0.1309 €
500 pcs.
0.1154 €
1000 pcs.
0.1047 €
5000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.220, Ettinger
Countersunk Screw, ISO 7046, M2,5 x 6 mm, Phillips, Galvanized Steel 4.8, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2.5 | |
| Length | 6 mm | |
| diameter | 4.7 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |