001.12.210 | Ettinger
Countersunk head screw, PH cross slot, M2.5, Ø 4.7 mm, 5 mm, steel, galvanized, ISO 7046, 001.12.210
Order No.: 16H2754
EAN: 4070211021909
MPN:
001.12.210
1.12.210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2380 €
100 pcs.
0.2094 €
500 pcs.
0.1904 €
1000 pcs.
0.1714 €
5000 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.210, Ettinger
Countersunk Screw, ISO 7046, M2,5 x 5 mm, Phillips, Galvanized Steel 4.8, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2.5 | |
| Length | 5 mm | |
| diameter | 4.7 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |