001.10.561 | Ettinger
Threaded pin, internal hexagon, M5, 16 mm, steel, galvanized, DIN 916/ISO 4029, 001.10.561
Order No.: 14H4065
EAN: 4070211003196
MPN:
001.10.561
1.10.561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1012 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
100 pcs.
0.0881 €
500 pcs.
0.0809 €
1000 pcs.
0.0750 €
5000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.561, Ettinger
Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M5 x 16 mm, Cup Point
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M5 | |
| Length | 16 mm | |
| Head shape | ring cutting tip | |
| Material | steel, galvanized | |
| Standard number | DIN 916/ISO 4029 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181542 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |