001.10.450 | Ettinger

Threaded pin, internal hexagon, M4, 12 mm, steel, galvanized, DIN 916/ISO 4029, 001.10.450

Order No.: 14H4064
EAN: 4070211003189
MPN:
001.10.450
1.10.450
001.10.450 Ettinger Screws, Threaded Rods Image 1
001.10.450 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1023 € *
Available in 5 Days: 1,100 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
100 pcs.
0.0893 €
500 pcs.
0.0821 €
1000 pcs.
0.0762 €
5000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon Socket, 001.10.450, Ettinger

Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M4 x 12 mm, Cup Point

Technical specifications
Filter Property Value
Product type threaded pin
Spindle drive type internal hexagon
Thread size M4
Length 12 mm
Head shape ring cutting tip
Material steel, galvanized
Standard number DIN 916/ISO 4029
Logistics
Property Value
Customs tariff number 73181548
Country of origin TW
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15