001.10.511 | Ettinger
Threaded pin, slotted, M5, 5 mm, steel, galvanized, DIN 551/ISO 4766, 001.10.511
Order No.: 14H4041
EAN: 4070211002953
MPN:
001.10.511
1.10.511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0797 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0797 €
100 pcs.
0.0690 €
500 pcs.
0.0643 €
1000 pcs.
0.0583 €
5000 pcs.
0.0524 €
*incl. VAT plus shipping costs
Subject to prior sale
Slotted Cone Point, 001.10.511, Ettinger
Zinc Slotted Flat Point, M5 x 5 mm, Steel 4.8, Galvanized, Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | slotted | |
| Thread size | M5 | |
| Length | 5 mm | |
| Head shape | cone tip | |
| Material | steel, galvanized | |
| Standard number | DIN 551/ISO 4766 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |