001.10.376 | Ettinger
Threaded pin, slotted, M3, 22 mm, steel, galvanized, DIN 551/ISO 4766, 001.10.376
Order No.: 14H4040
EAN: 4070211002946
MPN:
001.10.376
1.10.376
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1488 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
100 pcs.
0.1297 €
500 pcs.
0.1202 €
1000 pcs.
0.1107 €
5000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale
Slotted Cone Point, 001.10.376, Ettinger
Zinc Slotted Flat Point, M3 x 22 mm, Steel 4.8, Galvanized, Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Length | 22 mm | |
| Head shape | cone tip | |
| Material | steel, galvanized | |
| Standard number | DIN 551/ISO 4766 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |