001.10.021 | Ettinger
Threaded pin, slotted, M3.5, 6 mm, steel, galvanized, DIN 551/ISO 4766, 001.10.021
Order No.: 14H4039
EAN: 4070211002939
MPN:
001.10.021
1.10.021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1095 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
100 pcs.
0.0952 €
500 pcs.
0.0881 €
1000 pcs.
0.0809 €
5000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale
Slotted Cone Point, 001.10.021, Ettinger
Zinc Slotted Flat Point, M3,5 x 6 mm, Steel 4.8, Galvanized, Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | slotted | |
| Thread size | M3.5 | |
| Length | 6 mm | |
| Head shape | cone tip | |
| Material | steel, galvanized | |
| Standard number | DIN 551/ISO 4766 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181542 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |