072.84.630 | Ettinger
Expanding rivet, black, hole Ø 6.2 mm, L 10.7 mm, PA, for clamping range 2 - 8 mm, 072.84.630
Order No.: 18H0735
EAN: 4070211019326
MPN:
072.84.630
72.84.630
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 110 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2892 €
250 pcs.
0.2654 €
500 pcs.
0.2487 €
1000 pcs.
0.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.84.630, Ettinger
Drive Rivet Ø 6.0 mm, Clamping range 2.0 - 8.0 mm, Polyamide 6.6 black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | black | |
| Hole diameter | 6.2 mm | |
| Length | 10.7 mm | |
| Material | PA | |
| Suitable for | clamping range 2 - 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |