072.11.860 | Ettinger
Expanding rivet, black, hole Ø 6.9 mm, L 11 mm, PA, for clamping range 4 - 6 mm, 072.11.860
Order No.: 18H0733
EAN: 4070211019302
MPN:
072.11.860
72.11.860
Unit Price (€ / pc.)
0.1678 € *
Available: 500 pcs.
Available in 5 Days: 24,400 pcs. - if ordered today
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1678 €
100 pcs.
0.1440 €
250 pcs.
0.1321 €
500 pcs.
0.1238 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.11.860, Ettinger
Drive Rivet Ø 6.0 mm, Clamping range 4.0 - 6.0 mm, Polyamide 6.6 black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | black | |
| Hole diameter | 6.9 mm | |
| Length | 11 mm | |
| Material | PA | |
| Suitable for | clamping range 4 - 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |