072.11.880 | Ettinger
Expanding rivet, black, hole Ø 8 mm, L 14 mm, PA, for clamping range 3 - 10 mm, 072.11.880
Order No.: 18H0734
EAN: 4070211019319
MPN:
072.11.880
72.11.880
Unit Price (€ / pc.)
0.2844 € *
Available: 90 pcs.
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2844 €
100 pcs.
0.2440 €
250 pcs.
0.2237 €
500 pcs.
0.2106 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.11.880, Ettinger
Drive Rivet Ø 8.0 mm, Clamping range 3.0 - 10 mm, Polyamide 6.6 black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | black | |
| Hole diameter | 8 mm | |
| Length | 14 mm | |
| Material | PA | |
| Suitable for | clamping range 3 - 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |