072.29.340 | Ettinger

Expanding rivet, brown, hole Ø 3 mm, L 5.6 mm, PA, for plate thickness 3 - 4 mm, 072.29.340

Order No.: 18H9806
EAN: 4070211030222
MPN:
072.29.340
72.29.340
072.29.340 Ettinger Rivets, Dowels Image 1
072.29.340 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Available in 5 Days: 147,600 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.29.340, Ettinger

Drive Rivet Ø 3.0 mm, 3.0 to 4.0 mm, Polyamide 4.6, brown.

Technical specifications
Filter Property Value
Product type expanding rivet
Version brown
Hole diameter 3 mm
Length 5.6 mm
Material PA
Suitable for plate thickness 3 - 4 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15