072.29.330 | Ettinger
Expanding rivet, brown, hole Ø 3 mm, L 4.6 mm, PA, for plate thickness 2 - 3 mm, 072.29.330
Order No.: 18H9805
EAN: 4070211030215
MPN:
072.29.330
72.29.330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2856 €
50 pcs.
0.2594 €
100 pcs.
0.2440 €
500 pcs.
0.2213 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.29.330, Ettinger
Drive Rivet Ø 3.0 mm, 2.0 to 3.0 mm, Polyamide 4.6, brown.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | brown | |
| Hole diameter | 3 mm | |
| Length | 4.6 mm | |
| Material | PA | |
| Suitable for | plate thickness 2 - 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |