072.28.400 | Ettinger
Expanding rivet, black, hole Ø 3 mm, L 5.5 mm, PA, for plate thickness 3 - 4 mm, 072.28.400
Order No.: 18H9802
EAN: 4070211030185
MPN:
072.28.400
72.28.400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9996 €
50 pcs.
0.9163 €
100 pcs.
0.8687 €
500 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.28.400, Ettinger
Drive Rivet Ø 3.0 mm, 3.0 to 4.0 mm, Polyamide 6.6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | black | |
| Hole diameter | 3 mm | |
| Length | 5.5 mm | |
| Material | PA | |
| Suitable for | plate thickness 3 - 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |