072.28.300 | Ettinger

Expanding rivet, black, hole Ø 3 mm, L 4.5 mm, PA, for plate thickness 2 - 3 mm, 072.28.300

Order No.: 18H9801
EAN: 4070211030178
MPN:
072.28.300
72.28.300
072.28.300 Ettinger Rivets, Dowels Image 1
072.28.300 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4284 €
50 pcs.
0.3927 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.28.300, Ettinger

Drive Rivet Ø 3.0 mm, 2.0 to 3.0 mm, Polyamide 6.6, black.

Technical specifications
Filter Property Value
Product type expanding rivet
Version black
Hole diameter 3 mm
Length 4.5 mm
Material PA
Suitable for plate thickness 2 - 3 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15