019.87.113 | Ettinger

Tubular rivet, natural, hole Ø 2.5 mm, L 11 mm, brass, for wall thickness 0.3 mm, DIN 7340, 019.87.113

Order No.: 18H9791
EAN: 4070211030079
MPN:
019.87.113
19.87.113
019.87.113 Ettinger Rivets, Dowels Image 1
019.87.113 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1523 € *
Available in 5 Days: 32,500 pcs. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1523 €
100 pcs.
0.1321 €
500 pcs.
0.1166 €
1000 pcs.
0.1012 €
5000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular Rivet, 019.87.113, Ettinger

Tubular Rivet, DIN 7340 Form B, 2.5 x 0.3 x 11.0 mm, Nickel-Plated Brass.

Technical specifications
Filter Property Value
Product type tubular rivet
Version natural
Hole diameter 2.5 mm
Length 11 mm
Material brass
Suitable for wall thickness 0.3 mm
Standard number DIN 7340
Logistics
Property Value
Customs tariff number 83082000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15