019.83.063 | Ettinger

Tubular rivet, natural, hole Ø 2 mm, L 6 mm, brass, for wall thickness 0.3 mm, DIN 7340, 019.83.063

Order No.: 18H9786
EAN: 4070211030024
MPN:
019.83.063
19.83.063
019.83.063 Ettinger Rivets, Dowels Image 1
019.83.063 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2773 €
500 pcs.
0.2451 €
1000 pcs.
0.2130 €
5000 pcs.
0.1928 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular Rivet, 019.83.063, Ettinger

Tubular Rivet, DIN 7340 Form B, 2.0 x 0.3 x 6.0 mm, Nickel-Plated Brass.

Technical specifications
Filter Property Value
Product type tubular rivet
Version natural
Hole diameter 2 mm
Length 6 mm
Material brass
Suitable for wall thickness 0.3 mm
Standard number DIN 7340
Logistics
Property Value
Customs tariff number 74152900
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15