013.16.185 | Ettinger
Order No.: 07F9843
EAN: 4070211040825
MPN:
013.16.185
13.16.185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6263 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6263 €
10 pcs.
0.5604 €
50 pcs.
0.5274 €
100 pcs.
0.4944 €
500 pcs.
0.4615 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal Pin, 013.16.185, Ettinger
Terminal Pin Ø 1.35-1.4 mm, 18 mm long, Brass tinned, with a slot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 1.4 mm | |
| Length | 18 mm | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |